Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00628
Order Code1496325
Also Known AsGTIN UPC EAN: 5051259006737
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00628
Order Code1496325
Also Known AsGTIN UPC EAN: 5051259006737
Technical Datasheet
Overall Length160mm
Cutting Capacity Max12mm
For Use WithAluminium & Copper Cables
Blade Edge-
Product Range-
Product Overview
- 2-component handle with slip guard
- Shock proof handle
- Drop forged, heat treated fully polished steel
- Made in Germany
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
160mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
12mm
Blade Edge
-
Technical Docs (1)
Alternatives for D00628
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198673