Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00648
Order Code1496346
Also Known AsGTIN UPC EAN: 5051259006935
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00648
Order Code1496346
Also Known AsGTIN UPC EAN: 5051259006935
Technical Datasheet
Cutter TypeSide
Overall Length110mm
Cut TypeStraight
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product Range-
Product Overview
- Drop forged black oxidized head
- Chrome vanadium steel
- PVC handle with slip guard
- Length: 110mm
- Made in Germany
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
-
Overall Length
110mm
Cutting Capacity Max
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075