Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00835
Order Code1616332
Your Part Number
Technical Datasheet
312 In Stock
Need more?
312 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.440 (CNY219.7172) |
| 10+ | CNY193.420 (CNY218.5646) |
| 25+ | CNY190.260 (CNY214.9938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.44 (CNY219.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00835
Order Code1616332
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length125mm
Tip StyleStyle AA
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
D00835 ESD tweezer is a high-precision tool designed for handling and positioning small surface-mount devices (SMD). With a 130mm length and straight pointed tip, this tweezer features a PET (Polyester) epoxy-coated stainless steel body and anti-magnetic, anti-acid stainless steel tip, providing optimal control and protection in ESD-sensitive environments.
- Straight, pointed tip allows for smooth handling and accurate placement of SMD components
- Black ESD polyester epoxy coating ensures protection from electrostatic discharge
- Made with anti-magnetic, anti-acid stainless steel for long-lasting use
- Ergonomic design enables precise control and comfort during use
- Perfect for working with small, delicate electronic components
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
125mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style AA
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015