Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY322.050 (CNY363.9165) |
2+ | CNY311.960 (CNY352.5148) |
4+ | CNY301.850 (CNY341.0905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.05 (CNY363.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03017
Order Code2444448
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithBNC & RCA, Compression F connectors, Phono Waterproof Connectors
Product Range-
Product Overview
- Can crimp RG59 and RG6-F, BNC and RCA (Phono) waterproof connectors
- Works on Augat/T & B Snap-N-Seal™, Paladin SealTite and AIM CATV waterproof connectors
- Works on Augat/T & B Snap-N-Seal™, Paladin SealTite and AIM CATV waterproof connectors
- Made from hardened middle carbon steel with black oxide finish
- PP handles and ratchet release
- Length: 195mm
- Weight: 435g
- Length: 195mm
- Weight: 435g
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
BNC & RCA, Compression F connectors, Phono Waterproof Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.785396