Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
A low cost multifunction digital multimeter designed for use in automotive testing applications.
- Large LCD display for easy reading
- Data hold function
- Diode, transistor and continuity test capability
- Auto power off function
- Overload protection
- Low battery indication
- Power: 9V PP3 battery (not included)
- Duty cycle: 0.1% to 99.9%
- Tacho and dwell angle: 4/6/8 CYL
Applications
Test & Measurement
Contents
Contents: Multimeter, test leads, multifunction socket, thermocouple, alligator clips, shockproof holster and manual
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295742