Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5/-/CWBCWA S100//-
Order Code2770727
Your Part Number
Technical Datasheet
354 In Stock
Need more?
354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.430 (CNY51.3359) |
| 25+ | CNY43.670 (CNY49.3471) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY45.43 (CNY51.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5/-/CWBCWA S100//-
Order Code2770727
Technical Datasheet
Internal Diameter2.8mm
External Diameter5.8mm
Fastener MaterialBeryllium Copper
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Internal Diameter
2.8mm
Fastener Material
Beryllium Copper
Fastener Plating
-
SVHC
Lead (25-Jun-2025)
External Diameter
5.8mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216