Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-CWBCWAS100-
Order Code2770728
Your Part Number
Technical Datasheet
3,095 In Stock
480 more incoming. You can reserve stock now
50 Next business day delivery available(Shanghai stock)
3045 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.880 (CNY36.0244) |
| 5+ | CNY30.650 (CNY34.6345) |
| 10+ | CNY29.510 (CNY33.3463) |
| 20+ | CNY28.470 (CNY32.1711) |
| 50+ | CNY27.910 (CNY31.5383) |
| 100+ | CNY27.340 (CNY30.8942) |
| 250+ | CNY26.770 (CNY30.2501) |
| 500+ | CNY26.200 (CNY29.606) |
| 1250+ | CNY25.630 (CNY28.9619) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY31.88 (CNY36.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-CWBCWAS100-
Order Code2770728
Technical Datasheet
Internal Diameter3.32mm
External Diameter6.4mm
Fastener MaterialBeryllium Copper
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Internal Diameter
3.32mm
Fastener Material
Beryllium Copper
Fastener Plating
-
SVHC
Lead (25-Jun-2025)
External Diameter
6.4mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74152100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004251