Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM6-CWBCWAS50-
Order Code2770730
Your Part Number
Technical Datasheet
1,763 In Stock
Need more?
1763 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.070 (CNY81.4391) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY72.07 (CNY81.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6-CWBCWAS50-
Order Code2770730
Technical Datasheet
Internal Diameter6.55mm
External Diameter11.5mm
Fastener MaterialBeryllium Copper
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Internal Diameter
6.55mm
Fastener Material
Beryllium Copper
Fastener Plating
-
SVHC
Lead (25-Jun-2025)
External Diameter
11.5mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536