Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM330KSBRMCS100-
Order Code2770757
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.010 (CNY79.1113) |
| 10+ | CNY67.690 (CNY76.4897) |
| 25+ | CNY65.540 (CNY74.0602) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY70.01 (CNY79.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM330KSBRMCS100-
Order Code2770757
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length30mm
Fastener MaterialBrass
Fastener Plating-
Screw Head StyleFlat / Countersunk Head Slotted
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Thread Size - Metric
M3
Screw Length
30mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Flat / Countersunk Head Slotted
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14