Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for DT000245
1 Product Found
Product Overview
The DT000245 from Duratool is an antistatic storage box. It has external size of 600mm (L) x 400mm (W) x 130mm (H) and internal size of 563mm (L) x 365mm (W) x 127mm (H).
- Surface resistance is 10^3 to 10^9ohm
- Weight is 1.82Kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Box
External Height - Metric
130mm
External Width - Metric
400mm
External Depth - Metric
600mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
5.12"
External Width - Imperial
15.75"
External Depth - Imperial
23.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82