Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-30-4
Order Code2505975
Product RangeDTRF Brass
Your Part Number
Technical Datasheet
5 In Stock
7 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.740 (CNY112.7062) |
| 25+ | CNY96.300 (CNY108.819) |
| 50+ | CNY93.080 (CNY105.1804) |
| 100+ | CNY90.090 (CNY101.8017) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY99.74 (CNY112.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-30-4
Order Code2505975
Product RangeDTRF Brass
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length30mm
Overall Length30mm
External Width-
Product RangeDTRF Brass
SVHCLead (27-Jun-2024)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
30mm
External Width
-
SVHC
Lead (27-Jun-2024)
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
30mm
Product Range
DTRF Brass
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26