Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-4-4
Order Code2505979
Product RangeDTRF Brass
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.400 (CNY155.262) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY137.40 (CNY155.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-4-4
Order Code2505979
Product RangeDTRF Brass
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length4mm
Overall Length4mm
External Width-
Product RangeDTRF Brass
SVHCLead (27-Jun-2024)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
4mm
External Width
-
SVHC
Lead (27-Jun-2024)
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
4mm
Product Range
DTRF Brass
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035