Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-7-4
Order Code2505978
Product RangeDTRF Brass
Your Part Number
Technical Datasheet
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.110 (CNY133.4643) |
| 25+ | CNY114.030 (CNY128.8539) |
| 50+ | CNY110.230 (CNY124.5599) |
| 100+ | CNY106.680 (CNY120.5484) |
| 250+ | CNY104.550 (CNY118.1415) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY118.11 (CNY133.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-7-4
Order Code2505978
Product RangeDTRF Brass
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length7mm
Overall Length7mm
External Width-
Product RangeDTRF Brass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
7mm
External Width
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female-Female
Overall Length
7mm
Product Range
DTRF Brass
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391