Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-5-4
Order Code2505970
Product RangeDTRF Steel
Your Part Number
Technical Datasheet
23 In Stock
15 more incoming. You can reserve stock now
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.310 (CNY87.3603) |
| 25+ | CNY74.640 (CNY84.3432) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY77.31 (CNY87.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-5-4
Order Code2505970
Product RangeDTRF Steel
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length5mm
Overall Length5mm
External Width-
Product RangeDTRF Steel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
5mm
External Width
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
5mm
Product Range
DTRF Steel
Technical Docs (1)
Alternatives for TRFAHSSFFM2.5-5-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035