Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.720 (CNY72.0036) |
| 25+ | CNY61.610 (CNY69.6193) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY63.72 (CNY72.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFF-003-P3X5.5B
Order Code2472940
Technical Datasheet
Bumper / Feet MountingRivet
Height5.5mm
Base Diameter14.2mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bumper / Feet Mounting
Rivet
Base Diameter
14.2mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (25-Jun-2025)
Height
5.5mm
Base Width
-
Bumper / Feet Color
Black
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555