Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.880 (CNY36.0244) |
| 25+ | CNY30.600 (CNY34.578) |
| 50+ | CNY29.430 (CNY33.2559) |
| 100+ | CNY28.340 (CNY32.0242) |
| 250+ | CNY27.780 (CNY31.3914) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY31.88 (CNY36.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRLEDS1E-6-01
Order Code2472735
Height9.5mm
External Diameter3.6mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Height
9.5mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2024)
External Diameter
3.6mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625