Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR NWE-34815-M6
Order Code2472667
Your Part Number
Technical Datasheet
454 In Stock
125 more incoming. You can reserve stock now
300 Delivery in 3-4 Business Days(Shanghai stock)
154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.840 (CNY39.3692) |
| 5+ | CNY33.440 (CNY37.7872) |
| 10+ | CNY32.160 (CNY36.3408) |
| 20+ | CNY30.970 (CNY34.9961) |
| 50+ | CNY30.360 (CNY34.3068) |
| 100+ | CNY29.740 (CNY33.6062) |
| 250+ | CNY29.120 (CNY32.9056) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY34.84 (CNY39.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR NWE-34815-M6
Order Code2472667
Technical Datasheet
Internal Diameter6.4mm
External Diameter12mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
12mm
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TR NWE-34815-M6
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969