Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.880 (CNY263.1544) |
| 10+ | CNY225.410 (CNY254.7133) |
| 25+ | CNY218.440 (CNY246.8372) |
| 50+ | CNY211.900 (CNY239.447) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY232.88 (CNY263.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSPN-12
Order Code2472660
Technical Datasheet
Clamp TypeSantoprene Insulated
Fastener MaterialSteel
Height-
Width16.5mm
Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamp Type
Santoprene Insulated
Height
-
Length
-
SVHC
No SVHC (21-Jan-2025)
Fastener Material
Steel
Width
16.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.512559