Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSPN-3
Order Code2472656
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.040 (CNY169.5452) |
| 25+ | CNY145.050 (CNY163.9065) |
| 50+ | CNY140.400 (CNY158.652) |
| 100+ | CNY136.070 (CNY153.7591) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY150.04 (CNY169.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSPN-3
Order Code2472656
Technical Datasheet
Clamp TypeSantoprene Insulated
Fastener MaterialSteel
Height-
Width16.5mm
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamp Type
Santoprene Insulated
Height
-
Length
-
SVHC
No SVHC (25-Jun-2025)
Fastener Material
Steel
Width
16.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12