Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSPN-4
Order Code2472657
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.680 (CNY186.0884) |
| 25+ | CNY159.220 (CNY179.9186) |
| 50+ | CNY154.110 (CNY174.1443) |
| 100+ | CNY149.350 (CNY168.7655) |
| 250+ | CNY146.370 (CNY165.3981) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY164.68 (CNY186.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSPN-4
Order Code2472657
Technical Datasheet
Clamp TypeSantoprene Insulated
Fastener MaterialSteel
Height-
Width16.5mm
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamp Type
Santoprene Insulated
Height
-
Length
-
SVHC
No SVHC (25-Jun-2025)
Fastener Material
Steel
Width
16.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201