Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSPN-8
Order Code2472659
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY833.360 (CNY941.6968) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY833.36 (CNY941.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSPN-8
Order Code2472659
Technical Datasheet
Clamp TypeSantoprene Insulated
Fastener MaterialSteel
Height-
Width16.5mm
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamp Type
Santoprene Insulated
Height
-
Length
-
SVHC
No SVHC (25-Jun-2025)
Fastener Material
Steel
Width
16.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.370131