Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2032B
Order Code2342220
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.970 (CNY59.8561) |
| 25+ | CNY50.940 (CNY57.5622) |
| 50+ | CNY49.080 (CNY55.4604) |
| 100+ | CNY47.360 (CNY53.5168) |
| 250+ | CNY46.420 (CNY52.4546) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY52.97 (CNY59.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2032B
Order Code2342220
Technical Datasheet
External Diameter4.2mm
Grip Range Min1.3mm
Grip Range Max2mm
Overall Length6.3mm
External Depth3.8mm
Mounting Hole Dia2.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
4.2mm
Grip Range Max
2mm
External Depth
3.8mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (25-Jun-2025)
Grip Range Min
1.3mm
Overall Length
6.3mm
Mounting Hole Dia
2.1mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257