Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.740 (CNY174.8562) |
| 25+ | CNY151.650 (CNY171.3645) |
| 50+ | CNY148.550 (CNY167.8615) |
| 100+ | CNY145.460 (CNY164.3698) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY154.74 (CNY174.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2655B
Order Code2342237
Technical Datasheet
External Diameter5mm
Grip Range Min3.4mm
Grip Range Max4.3mm
Overall Length8.9mm
External Depth6.2mm
Mounting Hole Dia2.7mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
5mm
Grip Range Max
4.3mm
External Depth
6.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (25-Jun-2025)
Grip Range Min
3.4mm
Overall Length
8.9mm
Mounting Hole Dia
2.7mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010166