Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.860 (CNY36.0018) |
| 3+ | CNY30.200 (CNY34.126) |
| 5+ | CNY28.550 (CNY32.2615) |
| 10+ | CNY26.060 (CNY29.4478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.86 (CNY36.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01702
Order Code1454281
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3mm to 9mm
For Use WithCable
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3mm to 9mm Universal Cable Stripper is a versatile and easy to use tool designed for fast, accurate cable preparation across a wide range of applications. Suitable for both flat and round cables, it is ideal for telephone cordage, intercom systems, speaker cables and networking installations. Manufactured from durable shock-proof plastic, this cable stripper offers reliable performance on flexible, multicore and heavy duty cables. Its compact, lightweight design makes it a practical choice for electricians, installers and technicians working on site or in maintenance environments.
- Flat wire stripping capability makes it ideal for telephone cordage, intercom wiring and speaker cables
- Round cable stripping function supports flexible cable, multicore and networking cables
- Universal design suitable for cables with diameters between 3mm and 9mm
- Durable shock-proof plastic construction ensures long service life and reliable performance
- Suitable for heavy duty cable stripping in professional and trade applications
- Simple, efficient operation allows quick and consistent cable preparation
- Compact and lightweight design for easy handling and portability
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cable
SVHC
No SVHC (17-Dec-2014)
Stripping Capacity Metric
3mm to 9mm
Product Range
-
Technical Docs (1)
Alternatives for D01702
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
