Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX505STR.079
Order Code2663660
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,150.260 (CNY1,299.7938) |
5+ | CNY1,050.350 (CNY1,186.8955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,150.26 (CNY1,299.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX505STR.079
Order Code2663660
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack, Red
External Height - Imperial10.16"
External Height - Metric258mm
External Width - Imperial21.85"
External Width - Metric555mm
External Depth - Imperial17.52"
External Depth - Metric445mm
Product RangeMulticomp Pro Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
Polypropylene storage case with handle for portability
- Max Series Case
- Watertight seal around lid
- Extendable handle & wheels
- Automatic pressure release valve
- Easy to open double throw latches
- Load tested soft grip handle
- Holes for double padlocking
- Holes for shoulder strap
- Stackable interlocking system
- Extra fixing points
- Full length hinges
- Cubed foams in the bottom & convoluted foam in the lid
- Screen printing space on the lid
- Rectangular resin label space on lid
- With handle
- Heavy duty
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Utilities, Safety, Hobby & Education, Enclosures, Industrial Maintenance
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
10.16"
External Width - Imperial
21.85"
External Depth - Imperial
17.52"
Product Range
Multicomp Pro Storage Cases
Case Colour
Black, Red
External Height - Metric
258mm
External Width - Metric
555mm
External Depth - Metric
445mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.55