Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPDR4005
Order Code1826423
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.310 (CNY225.2203) |
| 10+ | CNY188.630 (CNY213.1519) |
| 25+ | CNY185.280 (CNY209.3664) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY199.31 (CNY225.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPDR4005
Order Code1826423
Technical Datasheet
Kit Contents0.5 to 2.2mm Drill Bits
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PDR4005 is a 10-piece micro box Shank Drill Set made of high speed steel with standard 2.35mm size shanks. This is designed to be held in a collet or chuck, particularly useful for use with miniature power drills.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
10-piece 0.3 to 1.6mm Drill bits.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
0.5 to 2.2mm Drill Bits
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08