Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3HCS10STZ50KMF-4
Order Code7031932
Your Part Number
Technical Datasheet
17 In Stock
26 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.520 (CNY14.1476) |
| 100+ | CNY12.040 (CNY13.6052) |
| 250+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY11.180 (CNY12.6334) |
| 1000+ | CNY10.960 (CNY12.3848) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY12.52 (CNY14.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3HCS10STZ50KMF-4
Order Code7031932
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialSteel
Overall Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M3
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for M3HCS10STZ50KMF-4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02