Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3 HCS 14ST Z50S
Order Code7031956
Your Part Number
Technical Datasheet
12 In Stock
14 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.580 (CNY17.6054) |
| 100+ | CNY14.980 (CNY16.9274) |
| 250+ | CNY14.430 (CNY16.3059) |
| 500+ | CNY13.910 (CNY15.7183) |
| 1000+ | CNY13.640 (CNY15.4132) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY15.58 (CNY17.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3 HCS 14ST Z50S
Order Code7031956
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialSteel
Overall Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M3
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028