Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoSPC10888
Order Code4379225
Your Part Number
Technical Datasheet
439 In Stock
Need more?
439 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.650 (CNY42.5445) |
| 5+ | CNY34.000 (CNY38.420) |
| 10+ | CNY30.420 (CNY34.3746) |
| 20+ | CNY26.780 (CNY30.2614) |
| 50+ | CNY23.200 (CNY26.216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.65 (CNY42.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
4.77mm
Product Range
-
Blade Length
100mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046948