Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1004E-A1-J
Order Code4290241
Product Range1000E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No1004E-A1-J
Order Code4290241
Product Range1000E Series
Technical Datasheet
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min10psi
Operating Pressure Max0
Contact ConfigurationSPDT
Sensor MountingFlange
Electrical ConnectionFlying Leads
Switching Current Max500mA
Product Range1000E Series
SVHCTo Be Advised
Product Overview
1004E-A1-J is a series 1000E explosion-proof diaphragm operated pressure switch. It has the same rugged construction as used in series 1000W weatherproof design combined in this new unit. UL listed for Class I, Groups A, B, C and D; Class II, Groups E, F and G. Bellville spring movement permits mounting of control in any position and helps prevent contact chatter. High over-pressure protection and vibration resistance are also featured. Typical applications include chemical, petroleum, food and drug processing industries, process and industrial applications.
- Adjustable range from 10-70PSIG .69-4.8BAR
- Approx deadband fixed is 5PSIG .34BAR
- Temperature limits of -30 to 170°F (-35 to 77°C)
- Explosion-proof, UL listed for Class I, Groups A, B, C and D; Class II, Groups E, F, and G
- SPDT snap switch
- 1/2˝ male NPT conduit connection
- 1/4˝ female NPT process connection
- Internal thumbwheel set point
- UL compliance
Technical Specifications
Pressure Port Type
1/4" FNPT
Operating Pressure Min
10psi
Contact Configuration
SPDT
Electrical Connection
Flying Leads
Product Range
1000E Series
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
0
Sensor Mounting
Flange
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544311