Notify me when back in stock
Product Information
Product Overview
115-AV is a Series 100 AV Durablock® air velocity gauge kit suitable for total pressures to 100psig (6.89bar), temperatures to 150°F (65.6°C). Complete air velocity kit includes Dwyer® inclined manometer, stainless steel Pitot tube (12˝), two 9´ lengths of rubber tubing with connectors, extra red gauge fluid, instruction card H-7, Bulletin H-11, magnetic mounting clips, air velocity calculator slide rule and carrying case. This gauge designed to measure air velocity, static pressure, vacuum or differential pressure. Series 100 gauges offer superb accuracy combined with portability. In Dwyer’s® Durablock® precision machined solid acrylic plastic construction, the wells and inclined bore are machined to tolerances of ±.0002˝.
- Plastic Body, A 1˝ thick solid acrylic block, virtually unbreakable
- Drilled Bore, Permanently free of bends, never requires recalibration due to distortion
- Reflective chrome finish scales
- Levelling Adjustment, Screw allows quick, accurate levelling
Contents
Inclined manometer, stainless steel Pitot tube (12˝), two 9´ lengths of rubber tubing with connectors, extra red gauge fluid, instruction card H-7, Bulletin H-11, magnetic mounting clips, air velocity calculator slide rule and carrying case.
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate