Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1227
Order Code4286367
Product RangeDual Range Flex-Tube Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No1227
Order Code4286367
Product RangeDual Range Flex-Tube Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max16Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product RangeDual Range Flex-Tube Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1227 is a dual range Flex-Tube® U-inclined manometer(metric units). It is a versatile, low cost manometer that can be used to read high-range pressure on the right leg or as an inclined manometer to read low-range pressure on the bottom leg. It is made of a sturdy, clear plastic and offers direct readings as a U-tube or an inclined gage. Magnetic clips are attached to the unit to hold it in position on any steel duct surface and instructions are conveniently printed directly on the scale. It is used in fan status and filter monitoring.
- Reads 0-400mm water column as a vertical U-tube and -5 to 0 to 70mm water column as an inclined gage
- Clear, shatterproof indicating tube provides overpressure protection
- Black markings on a stark white scale for positive definition
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
Dual Range Flex-Tube Series
Operating Pressure Max
16Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657709