Notify me when back in stock
Product Information
Product Overview
165EL is a series 165 PRECISOR® II electro-pneumatic positioner which delivers stable process control at an exceptionally low price. Its rugged, durable design makes it ideal for harsh environments while maintaining precise, accurate positioning of the control element. Units can be easily changed from direct to reverse action, or vice versa. Low air consumption keeps operating costs at a minimum, while still responding quickly and accurately. Excellent for use in chemical processing, food and beverage, pulp and paper, and pharmaceutical industries, as well as many others. Series 165 PRECISOR® II electro-pneumatic positioner provides excellent modulating control when used between the Dwyer temperature controllers, current to pressure transducer, and the Hi-Flow™ valve in such industries as the food and beverage processing, chemical, pharmaceutical, and wood pulp and paper.
- Linear operation
- Electro-pneumatic: 4-20 mA DC input
- Air supply range from 20 to 100psig (1.4 to 6.9bar)
- Aluminium diecasting enclosure
- Field selectable cam for direct or reverse acting
- 1/4" NPT air supply connection, 1/8" NPT gauge connection
- 1/2" NPT conduit connection
- IP66 (NEMA 4X) rated
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate