Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Product Information
Product Overview
16A3150 is a series 16A3 enhanced microprocessor based temperature/process control. Latest microprocessor based technology affords full programmability with a complete array of features in compact ultra low cost unit. 16A series temperature/process controller features universal input, Self-Tune PID, Fuzzy Logic, and dual four-digit LED displays for process and set point value. Self diagnostics, non-volatile memory and selectable control modes are all designed for greater productivity. Front panel is waterproof and corrosion resistant (UL type 4X), making it ideal for sanitary applications.
- With alarm feature
- Current output A
- Accuracy of ±0.25% of span ±1 least significant digit
- Operating temperature range from 14 to 131°F (-10 to 55°C)
- 5VA maximum power consumption
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554