Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No16L2034
Order Code4286141
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
16L2034 is a series 16L limit control that offers FM approved limit control with universal input, single set point or dual set point control. It is used for gas fired heater limit control.
- N.O. relay (output A) and N.C relay (output B)
- 10 thermocouple, 4 RTD, DC voltage, or DC current selectable inputs
- Remote or integral reset button
- Peak and valley temperature indication
- Open sensor protection
- Two 4 digit, 7 segment 7.62mm high LEDs display
- Power requirement range from 100-240VAC
- Power consumption of 5VA maximum
- Temperature limits range from 14 to 131°F (-10 to 55°C)
- NEMA 4X (IP66) rated
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371946