Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No25111
Order Code4286084
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
25111 is a Love series 2500 temperature control. It provides an impressive array of features in an economical 1/4 DIN package.
- Thermocouple input, SSR output, with alarm
- Two-4 digit, 7 segment, 0.56" high LED display with resolution of 1° or 0.1°
- Accuracy of ±0.25% of span, ±1°
- 5VA maximum power consumption
- Operating temperature range from 14 to 131°F (-10 to 55°C)
- Non-volatile memory, no batteries required
- One ramp time adjustable from 0-100hours
- NEMA 4X (IP65) front panel rating
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498952
