Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,640.900 (CNY10,894.217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,640.90 (CNY10,894.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No26110
Order Code4286031
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
26110 is a series 2600 temperature/process controller which sets a new standard for quality, versatility, ease-of-use and value. While they include a high level of standard features, many function setup items appear in the control menu only when the function is selected, so you don’t have to wade through unnecessary items. Standard features include Self-Tune, Fuzzy Logic, fully adjustable PID, Auto/Manual control with bumpless transfer and front panel activation key, percent output indication, peak and valley indication, loop break protection and indication.
- With alarm
- SSR output A
- NEMA 4X (IP65) front panel resists dust and moisture
- Four password protected security levels
- Front panel programmability
- 16 segments of ramp/soak with program end control
- Operates on 100-240VAC, 132-240VDC
- Two 4 digit, 7 segment, 0.56˝ (14.2 mm) high LED display
- Operating temperature range from 14 to 131°F (-10 to 55°C)
- Accuracy of ±0.25% of span, ±1 least significant digit
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029