Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Product Information
Product Overview
3HBAV0512 is a 3HBAV series electrical ball valve. It is ideal for flow control in hot and cold water HVAC systems. This valve is typically used in conjunction with air conditioning systems, heating systems, water treatment and production industries. It is electrically driven open and/or closed via a bidirectional AC motor. The electrical valve offers a detachable actuator with position switches and indicator.
- Manual override, detachable actuator, high Cv values
- 17.9 Cv, 1-1/4˝ size, 120VAC supply voltage, floating input
- 3-way, NC body
- Female NPT end connections, brass, SS, NBR, PTFE wetted materials
- 3-wire input, 3 to 5VA power consumption
- 18AWG electrical connection, NEMA 1 (IP10) enclosure rating
- Plastic, nylon, and polyoxymethylene housing material
- Ambient temperature limit range from -30 to 70°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.678292