Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No472A-1
Order Code4287428
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height179.32mm
External Width71.56mm
External Depth33.52mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
472A-1 is a dual input thermocouple thermometer which precisely measures up to two temperature measurements simultaneously. The large LCD display shows both temperature inputs or one temperature input and the differential temperature. Any J, K, or T type thermocouple with a mini-jack connector can be used as an input. For viewing in poorly lit environments, the built-in back light brightens the display. A hold button allows the user to freeze temperature data displayed. Minimum and maximum readings can be recorded over a set time period.
- Ranges: J-type: -328 to 1400°F, K-type: -328 to 2498°F, T-type: -328 to 734°F
- Accuracy: ±0.13% reading + 1.4°F +.006°/°F below 1000°F
- Triple LCD display
- Temperature limits: 32 to 122°F (0 to 50°C)
- Humidity limits (non-condensing) of 0 to 85% relative humidity
- Power requirement of 9V alkaline battery, installed non-functional, user replaceable
Contents
Thermometer, Hard carrying case, Battery, One K type thermocouple.
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
71.56mm
Product Range
-
External Height
179.32mm
External Depth
33.52mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544311