Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No607D-01
Order Code4289653
Product Range607D Series
Technical Datasheet
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,618.960 (CNY4,089.4248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,618.96 (CNY4,089.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No607D-01
Order Code4289653
Product Range607D Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Voltage Rating32VDC
Operating Pressure Max0.1Inch-H2O
Product Range607D Series
SVHCTo Be Advised
Product Overview
607D-01 is a series 607D DIN rail mount differential pressure transmitter which senses the pressure of air and compatible gases and sends a standard 4 to 20mA output signal. The 607D housing is specifically designed to mount on a 35mm DIN rail in a panel. This mounting style allows for several units to be mounted closely together reducing required space. The span and zero controls are for field calibration. Units also include red/green LED status of proper transmitter operation. Versatile circuit design enables operation in 2-wire current loops. Typical applications include HVAC, clean room control and filter status.
- Range 0 to 0.1in w.c.
- Visual LED indicator provides quick status on transmitter operation saving troubleshooting time
- ±0.25% full scale accuracy
- Power requirement range from 16 to 32VDC
- Maximum loop resistance of DC: 0 to 800 ohm
- Process connection of barbed fittings for 3.12mm ID rubber or vinyl tubing
- Vertical mounting on a 35mm DIN rail
- Operating and compensated temperature: 0 to 170°F (-18 to 77°C), Storage: -65 to 185°F (-54 to 85°C)
- Pressure limits of 15psi (100kPa)
Technical Specifications
Sensor Output Type
Current
Voltage Rating
32VDC
Product Range
607D Series
Pressure Measurement Type
Differential
Operating Pressure Max
0.1Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204117