Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No616KD-06.
Order Code4285861
Product RangeOne-Touch 616KD Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,025.130 (CNY1,158.3969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,025.13 (CNY1,158.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No616KD-06.
Order Code4285861
Product RangeOne-Touch 616KD Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationTerminal Block
Supply Voltage Min-
Supply Voltage Max-
Output Interface-
Sensor Output Type-
Housing Material-
Operating Temperature Min-17.8°C
Operating Temperature Max60°C
Product RangeOne-Touch 616KD Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
-
Output Interface
-
Housing Material
-
Operating Temperature Max
60°C
Pressure Port Type
-
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
-
Operating Temperature Min
-17.8°C
Product Range
One-Touch 616KD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638