Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No628-11-GH-P1-E1-S1
Order Code4263956
Product Range628 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,374.160 (CNY1,552.8008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,374.16 (CNY1,552.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No628-11-GH-P1-E1-S1
Order Code4263956
Product Range628 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max150psi
Voltage Rating30VDC
Port Style1/4" MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Current38mA
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-18°C
Operating Temperature Max93°C
Product Range628 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
628-11-GH-P1-E1-S1 is a series 628 industrial pressure transmitter ideal for OEMs with 1% full-scale accuracy sensors. The corrosion resistant 316L stainless steel wetted parts allow the series 628 transmitter to measure the pressure in a multitude of processes from hydraulic oils to chemicals. Typical applications include compressors, pumping systems, irrigation equipment, hydraulic and industrial process monitoring.
- Robust 316L SS oil filled sensor provides shock and vibration resistance
- Pressure range from 0 to 150psi
- General purpose housing
- 1/4" male NPT process connection
- Cable gland with 3' of prewired cable connection
- 4-20mA signal output
- Temperature limit range from 0 to 200°F (-18 to 93°C)
- Response time of 300ms and mount in any position
- NEMA 4X rated enclosure provides protection in harsh environments
- Meet pressure measurement specifications from low to very high
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
38mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
93°C
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
150psi
Port Style
1/4" MNPT
Transducer Connection / Termination
Cable
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
628 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.433634