Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No668-1
Order Code4289939
Product Range668 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No668-1
Order Code4289939
Product Range668 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Voltage Rating30VDC
Operating Pressure Max0.25Inch-H2O
Port Style3/16" Tube
Product Range668 Series
SVHCTo Be Advised
Product Overview
668-1 is a low cost series 668 differential pressure transmitter capable of measuring low pressures with a ±1% accuracy - ideally suited for proper building pressurization, HVAC and air flow control. Variable capacitance sensor design provides excellent sensitivity and long-term stability. Compact, lightweight design makes installation simple and easy. Units also feature reverse-polarity protection.
- Pressure range from 0-0.25 water column
- Good accuracy at low pressure ranges
- Provide exceptional value for ensuring control and minimizing costly out of specification conditions
- High overpressure rating eliminates possible damage to unit reducing unnecessary service time
- Operating temperature limits from 0 to 150°F (-18 to 65°C)
- Can withstand up to 10psig overpressure with no damage to the unit
- Supply voltage range from 12 to 30VDC and 4 to 20mA, 2-wire output
- Terminal strip electrical connection and 3/16˝ OD fitting for 1/4˝ ID tubing pressure connection
- Response time is <lt/> 60ms
- Terminal strip electric connection and fire-retardant glass filled polyester housing
Technical Specifications
Sensor Output Type
Current
Voltage Rating
30VDC
Port Style
3/16" Tube
SVHC
To Be Advised
Pressure Measurement Type
Differential
Operating Pressure Max
0.25Inch-H2O
Product Range
668 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078