Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No673-10
Order Code4290012
Product Range673 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No673-10
Order Code4290012
Product Range673 Series
Technical Datasheet
Sensor Output TypeCurrent
Voltage Rating30VDC
Operating Pressure Max1000psi
Product Range673 Series
SVHCTo Be Advised
Product Overview
673-10 low cost series 673 pressure transmitter is a fixed range transmitter designed for harsh environments and suitable for high shock and vibration applications. Constructed of stainless steel, the Series 673 provides a 4-20mA output signal with 0.25% accuracy. Use the series 673 in industrial OEM equipment, hydraulic systems, HVAC equipment, industrial engines and compressor control.
- High-shock and vibration resistant ensure stability in controlling pressure for process applications
- 17-4PH SS wetted materials
- Temperature limits: -40 to 185°F (-40 to 85°C)
- Power requirements: 9-30 VDC
- Fixed zero and span adjustment
- Pressure range from 0 to 1000psi
- 0.5% FS/year stability and 5ms response time
- 61cm multiconductor cable electrical connection
- 22.3mm knockout conduit connection
- SS and valox enclosure
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
1000psi
SVHC
To Be Advised
Voltage Rating
30VDC
Product Range
673 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078