Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No673-13
Order Code4290014
Product Range673 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No673-13
Order Code4290014
Product Range673 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Voltage Rating30VDC
Operating Pressure Max30psi
Port Style1/4" NPT
Product Range673 Series
SVHCTo Be Advised
Product Overview
673-13 low cost series 673 pressure transmitter is a fixed range transmitter designed for harsh environments and suitable for high shock and vibration applications. Constructed of stainless steel, the Series 673 provides a 4-20mA output signal with 0.25% accuracy. Use the series 673 in industrial OEM equipment, hydraulic systems, HVAC equipment, industrial engines and compressor control.
- High-shock and vibration resistant ensure stability in controlling pressure for process applications
- 17-4PH SS wetted materials
- Temperature limits: -40 to 185°F (-40 to 85°C)
- Power requirements: 9-30 VDC
- Fixed zero and span adjustment
- Pressure range from -14.7 to 30psig
- 0.5% FS/year stability and 5ms response time
- 61cm multiconductor cable electrical connection
- 22.3mm knockout conduit connection
- SS and valox enclosure
Technical Specifications
Sensor Output Type
Current
Voltage Rating
30VDC
Port Style
1/4" NPT
SVHC
To Be Advised
Pressure Measurement Type
Gauge
Operating Pressure Max
30psi
Product Range
673 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268