Notify me when back in stock
Product Information
Product Overview
86033-1 is a series 8600 temperature/process controller which sets a new standard for quality, ease-of-use and value. While a high level of standard features are included, many function setup items appear in the control menu only when the function is selected, so you don’t have to wade through unnecessary items. Standard features include Self-Tune, Fuzzy Logic, fully adjustable PID, Auto/Manual control with bumpless transfer and front panel activation key, percent output indication, peak and valley indication, loop break protection and indication. For process inputs, the display is fully programmable from - 1999 to +9999 with selectable decimal point location.
- No alarm
- Relay output 1 and Relay output 2
- Horizontal orientation
- NEMA 4X (IP 65) front panel resists dust and moisture
- Four password protected security levels
- Front panel programmability
- 16 segments of ramp/soak with program end control
- Operates on 100-240VAC, 132-240VDC
- Two 4 digit, 7 segment LED, 0.4˝ (10mm) high display
- CE, UL, cUL agency approvals
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate