Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoA1PS-34
Order Code4290321
Product RangeA1PS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoA1PS-34
Order Code4290321
Product RangeA1PS Series
Technical Datasheet
Product RangeA1PS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A1PS-34 is a series A1PS economical pressure switch. It is designed with a 15A SPDT switch for direct control of pumps and motors. The switch offers a field adjustable set point. Easily adjust the switch by aligning the top of the self locking adjusting nut with the desired setting indicated on the adjacent range scale. Connection is 1/4" male NPT for quick installation and can be mounted in any position. Typical applications include OEM, compressors, process equipment, motor control and pump control.
- Range 30 to 150psi (207 to 1034kpa)
- ±5.0psi (34kpa) repeatability
- 5 to 30psi (34 to 207kpa) deadband (approximately)
- Temperature limit range from -31 to 185°F (-35 to 85°C)
- Pressure limit of 600psig
- SPDT snap action switch (15A (resistive) at 250VAC, 1/2HP at 250VAC)
- Field adjustable reduces installation time bring application on-line faster
Technical Specifications
Product Range
A1PS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796