Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoA9-1
Order Code4290358
Product RangeMercoid A9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoA9-1
Order Code4290358
Product RangeMercoid A9 Series
Technical Datasheet
Pressure Fitting Style1/8" MNPT
Pressure Port Type1/8" MNPT
Operating Pressure Min2.9psi
Operating Pressure Max0
Contact ConfigurationSPDT
Electrical ConnectionQuick Connect
Product RangeMercoid A9 Series
SVHCTo Be Advised
Product Overview
A9-1 is a series A9 pressure switch. It is designed for controlling pressure with higher current capacity. This switch is used widely in steam cleaners, steam irons, and other pressure control systems. It provides SPDT contact and series A9 pressure switch which utilizes high quality miniature snap-action switch. The switch is diaphragm operated, boasting a high temperature rating and compact size.
- Range 2.9-8.7psig (0.2-0.6bar)
- Deadband 2.9 ± 1.5psig (0.2 ± 0.1bar), maximum pressure 43.5psig (3.0bar)
- Maximum pressure of 43.5psig (3.0bar)
- Temperature limit of 185°F (85°C)
- Silicone diaphragm material
- Electrical rating of 21A at 125/250VAC
- 6.35mm male quick connect electrical connections
- 1/8" male NPT process connection
Technical Specifications
Pressure Fitting Style
1/8" MNPT
Operating Pressure Min
2.9psi
Contact Configuration
SPDT
Product Range
Mercoid A9 Series
Pressure Port Type
1/8" MNPT
Operating Pressure Max
0
Electrical Connection
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039