Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoACT-DA01
Order Code4287238
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
ACT-DA01 is a W.E. Anderson series ACT double acting pneumatic actuator. It is a compact rack-and-pinion design with a symmetrical structure that ensures fast and steady action, high precision and high output power. The corrosion resistant anodized aluminium body is designed to withstand the harsh and abusive industrial environments and provide reliable service. It is designed for quarter turn valve or damper control.
- 98in-lb output torque
- Normal supply pressure range from 40 to 115psi (2.7 to 7.9bar)
- 1/8" female NPT air connection
- Anodized aluminium body and epoxy coated aluminium end caps
- NAMUR mounting configuration on pneumatic actuator
- Temperature limits range from -40 to 176°F (-40 to 80°C)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84123900
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001