Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Product Information
Product Overview
AFS-152 is a series AFS adjustable flow switch. It is an externally adjustable piston-type flow switch for liquids. Typical applications include protecting machine tools from coolant flow failure, protecting bearings from loss of lubricant, assuring proper air flow, water or compatible liquid control, oil flow control and control of gas flows.
- 1/2" male NPT conduit electrical connection
- 316SS piston and 316SS housing
- Externally adjustable flow set point
- Offers a number of flow settings at pressures up to 1000psig, with low pressure drop
- ±10% of set point accuracy
- SPDT switch (.17A at 120VAC, .08A at 240VAC, .13 A at 120VDC, .06A at 240VDC)
- 1/2" female NPT ports process connection
- Temperature limit range from -20 to 300°F (-29 to 149°C)
- Can be mounted in any position
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001